Similar

STPS3L25S | |
|---|---|
DigiKey Part Number | 497-3760-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS3L25S |
Description | DIODE SCHOTTKY 25V 3A SMC |
Customer Reference | |
Detailed Description | Diode 25 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L25S Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 90 µA @ 25 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 25 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B320-13-F | Diodes Incorporated | 0 | B320-FDICT-ND | 0,71000 € | Similar |
| HSM825JE3/TR13 | Microchip Technology | 0 | HSM825JE3/TR13-ND | 1,04708 € | Similar |



