Diode 100 V 3A Surface Mount SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3H100UF

DigiKey Part Number
497-10968-2-ND - Tape & Reel (TR)
497-10968-1-ND - Cut Tape (CT)
497-10968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS3H100UF
Description
DIODE SCHOTTKY 100V 3A SMBFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMBflat
Datasheet
 Datasheet
EDA/CAD Models
STPS3H100UF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMBflat
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,16200 €1,62 €
1000,15360 €15,36 €
5000,13292 €66,46 €
1.0000,12945 €129,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10344 €517,20 €
10.0000,10241 €1.024,10 €
15.0000,10008 €1.501,20 €
25.0000,09861 €2.465,25 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €