
STPS340UF | |
|---|---|
DigiKey Part Number | 497-8035-2-ND - Tape & Reel (TR) 497-8035-1-ND - Cut Tape (CT) 497-8035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS340UF |
Description | DIODE SCHOTTKY 40V 3A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS340UF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMBflat |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,24750 € | 24,75 € |
| 500 | 0,18782 € | 93,91 € |
| 1.000 | 0,16857 € | 168,57 € |
| 2.000 | 0,15235 € | 304,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13478 € | 673,90 € |
| 10.000 | 0,12392 € | 1.239,20 € |
| 15.000 | 0,11839 € | 1.775,85 € |
| 25.000 | 0,11217 € | 2.804,25 € |
| 35.000 | 0,10849 € | 3.797,15 € |
| 50.000 | 0,10491 € | 5.245,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |




