
STPS340B-TR | |
|---|---|
DigiKey Part Number | 497-2466-2-ND - Tape & Reel (TR) 497-2466-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS340B-TR |
Description | DIODE SCHOTTKY 40V 3A DPAK |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS340B-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS5H100B-TR | STMicroelectronics | 22.931 | 497-6587-1-ND | 1,02000 € | MFR Recommended |
| CSHD3-40 TR13 PBFREE | Central Semiconductor Corp | 2.404 | 1514-CSHD3-40TR13PBFREECT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,94800 € | 9,48 € |
| 100 | 0,63390 € | 63,39 € |
| 500 | 0,49888 € | 249,44 € |
| 1.000 | 0,45544 € | 455,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40842 € | 1.021,05 € |
| 5.000 | 0,37936 € | 1.896,80 € |
| 7.500 | 0,36456 € | 2.734,20 € |
| 12.500 | 0,34793 € | 4.349,12 € |
| 17.500 | 0,33810 € | 5.916,75 € |
| 25.000 | 0,33677 € | 8.419,25 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

