
STPS30SM80CFP | |
|---|---|
DigiKey Part Number | 497-STPS30SM80CFP-ND |
Manufacturer | |
Manufacturer Product Number | STPS30SM80CFP |
Description | DIODE ARR SCHOTT 80V TO220AB FP |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STPS30SM80CFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 80 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220AB Full-Pak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 50 | 0,76220 € | 38,11 € |
| 100 | 0,68300 € | 68,30 € |
| 500 | 0,54422 € | 272,11 € |
| 1.000 | 0,49979 € | 499,79 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

