Direct

STPS30SM60ST | |
|---|---|
DigiKey Part Number | 497-12331-ND |
Manufacturer | |
Manufacturer Product Number | STPS30SM60ST |
Description | DIODE SCHOTTKY 60V 30A TO220 |
Customer Reference | |
Detailed Description | Diode 60 V 30A Through Hole TO-220 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 135 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 615 mV @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30CTQ060 | SMC Diode Solutions | 0 | 30CTQ060SMC-ND | 0,49317 € | Direct |
| MBR3060CT | SMC Diode Solutions | 224 | 1655-1065-ND | 1,39000 € | Direct |
| MBR3060CTP | SMC Diode Solutions | 0 | 1655-1066-ND | 1,25000 € | Direct |
| SBR3060CT | SMC Diode Solutions | 0 | SBR3060CTSMC-ND | 0,31072 € | Direct |


