
STPS30SM60SR | |
|---|---|
DigiKey Part Number | 497-12330-ND |
Manufacturer | |
Manufacturer Product Number | STPS30SM60SR |
Description | DIODE SCHOTTKY 60V 30A I2PAK |
Customer Reference | |
Detailed Description | Diode 60 V 30A Through Hole I2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 135 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package I2PAK |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 615 mV @ 30 A |

