


STPS30SM60SG-TR | |
|---|---|
DigiKey Part Number | 497-12329-2-ND - Tape & Reel (TR) 497-12329-1-ND - Cut Tape (CT) 497-12329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30SM60SG-TR |
Description | DIODE SCHOTTKY 60V 30A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS30SM60SG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 615 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 135 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60883 € | 608,83 € |
| 2.000 | 0,56269 € | 1.125,38 € |
| 3.000 | 0,53918 € | 1.617,54 € |
| 5.000 | 0,51278 € | 2.563,90 € |
| 7.000 | 0,49714 € | 3.479,98 € |
| 10.000 | 0,48195 € | 4.819,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,72500 € | 7,25 € |
| 100 | 0,71400 € | 71,40 € |
| 500 | 0,61454 € | 307,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,14100 € | 11,41 € |
| 100 | 0,77260 € | 77,26 € |
| 500 | 0,61454 € | 307,27 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |









