Direct
Direct

STPS30SM60CR | |
|---|---|
DigiKey Part Number | 497-12326-ND |
Manufacturer | |
Manufacturer Product Number | STPS30SM60CR |
Description | DIODE ARRAY SCHOTT 60V 15A I2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 625 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 65 µA @ 60 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package I2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30CTQ060-1 | SMC Diode Solutions | 0 | 1655-1727-ND | 1,81000 € | Direct |
| MBR3060CT-1 | SMC Diode Solutions | 0 | MBR3060CT-1SMC-ND | 0,41844 € | Direct |


