MFR Recommended

STPS30SM120ST | |
|---|---|
DigiKey Part Number | 497-15280-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30SM120ST |
Description | DIODE SCHOTTKY 120V 30A TO220 |
Customer Reference | |
Detailed Description | Diode 120 V 30A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30SM120ST Models |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 30 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 275 µA @ 120 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS30L120CT | STMicroelectronics | 1.965 | 497-12655-5-ND | 1,73000 € | MFR Recommended |


