Similar

STPS30SM120SR | |
|---|---|
DigiKey Part Number | 497-13117-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30SM120SR |
Description | DIODE SCHOTTKY 120V 30A I2PAK |
Customer Reference | |
Detailed Description | Diode 120 V 30A Through Hole I2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 275 µA @ 120 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package I2PAK |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VI30120S-E3/4W | Vishay General Semiconductor - Diodes Division | 0 | VI30120S-E3/4W-ND | 0,66136 € | Similar |


