
STPS30M80CFP | |
|---|---|
DigiKey Part Number | 497-11353-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30M80CFP |
Description | DIODE ARR SCHOTT 80V TO220AB FP |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 745 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 80 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package TO-220AB Full-Pak |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSTF3080C | Littelfuse Inc. | 26.553 | 1294-DSTF3080C-CHP | 1,43000 € | Direct |
| MBR3080CTE3/TU | Microchip Technology | 0 | MBR3080CTE3/TU-ND | 1,02090 € | Direct |
| MBRF3080CT | SMC Diode Solutions | 0 | MBRF3080CTSMC-ND | 0,39765 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

