STPS30M60SR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 1,70000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,34392 €
Datasheet
Diode 60 V 30A Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS30M60SR

DigiKey Part Number
497-12323-ND
Manufacturer
Manufacturer Product Number
STPS30M60SR
Description
DIODE SCHOTTKY 60V 30A I2PAK
Customer Reference
Detailed Description
Diode 60 V 30A Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
590 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
165 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
I2PAK
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes