


STPS30M60SG-TR | |
|---|---|
DigiKey Part Number | 497-12322-2-ND - Tape & Reel (TR) 497-12322-1-ND - Cut Tape (CT) 497-12322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30M60SG-TR |
Description | DIODE SCHOTTKY 60V 30A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS30M60SG-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 165 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 590 mV @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,30500 € | 13,05 € |
| 100 | 0,88680 € | 88,68 € |
| 500 | 0,70760 € | 353,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64996 € | 649,96 € |
| 2.000 | 0,60151 € | 1.203,02 € |
| 3.000 | 0,57683 € | 1.730,49 € |
| 5.000 | 0,54910 € | 2.745,50 € |
| 7.000 | 0,53268 € | 3.728,76 € |
| 10.000 | 0,51674 € | 5.167,40 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |









