Diode 120 V 30A Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS30M120SR

DigiKey Part Number
497-13116-5-ND
Manufacturer
Manufacturer Product Number
STPS30M120SR
Description
DIODE SCHOTTKY 120V 30A I2PAK
Customer Reference
Detailed Description
Diode 120 V 30A Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
275 µA @ 120 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
I2PAK
Voltage - DC Reverse (Vr) (Max)
120 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
900 mV @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 961
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,18000 €2,18 €
501,08540 €54,27 €
1000,97890 €97,89 €
5000,79208 €396,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €