
STPS30M100SR | |
|---|---|
DigiKey Part Number | 497-12658-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30M100SR |
Description | DIODE SCHOTTKY 100V 30A I2PAK |
Customer Reference | |
Detailed Description | Diode 100 V 30A Through Hole I2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 175 µA @ 100 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package I2PAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VI30100S-E3/4W | Vishay General Semiconductor - Diodes Division | 986 | VI30100S-E3/4WGI-ND | 2,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 50 | 1,26040 € | 63,02 € |
| 100 | 1,13960 € | 113,96 € |
| 500 | 0,94870 € | 474,35 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

