STPS30L40CG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,50220 €
Datasheet

Similar


onsemi
In Stock: 1.122
Unit Price: 2,24000 €
Datasheet
Diode Array 1 Pair Common Cathode 40 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS30L40CG

DigiKey Part Number
STPS30L40CG-ND
Manufacturer
Manufacturer Product Number
STPS30L40CG
Description
DIODE ARRAY SCHOTT 40V 15A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
360 µA @ 40 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25CTQ040SSMC Diode Solutions01655-25CTQ040STR-ND0,50220 €Direct
MBRB2545CTT4Gonsemi1.122MBRB2545CTT4GOSCT-ND2,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes