Similar
Similar

STPS30L30CG | |
|---|---|
DigiKey Part Number | STPS30L30CG-ND |
Manufacturer | |
Manufacturer Product Number | STPS30L30CG |
Description | DIODE ARRAY SCHOTT 30V 15A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS30L30CG Models |
Category | Voltage - Forward (Vf) (Max) @ If 460 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.5 mA @ 60 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS30L30CG-TR | STMicroelectronics | 5.661 | 497-6581-1-ND | 2,02000 € | Similar |
| SBM3045VDC_R2_00001 | Panjit International Inc. | 860 | 3757-SBM3045VDC_R2_00001CT-ND | 1,34000 € | Similar |



