


STPS30L30CG-TR | |
|---|---|
DigiKey Part Number | 497-6581-2-ND - Tape & Reel (TR) 497-6581-1-ND - Cut Tape (CT) 497-6581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30L30CG-TR |
Description | DIODE ARRAY SCHOTT 30V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS30L30CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 460 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1.5 mA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,29500 € | 12,95 € |
| 100 | 0,87980 € | 87,98 € |
| 500 | 0,70180 € | 350,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64455 € | 644,55 € |
| 2.000 | 0,59641 € | 1.192,82 € |
| 3.000 | 0,57189 € | 1.715,67 € |
| 5.000 | 0,54434 € | 2.721,70 € |
| 7.000 | 0,52803 € | 3.696,21 € |
| 10.000 | 0,51219 € | 5.121,90 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |


