
STPS30L120CR | |
|---|---|
DigiKey Part Number | 497-12316-ND |
Manufacturer | |
Manufacturer Product Number | STPS30L120CR |
Description | DIODE ARRAY SCHOT 120V 15A I2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
EDA/CAD Models | STPS30L120CR Models |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 120 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package I2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62223 € | 1.244,46 € |
| Unit Price without VAT: | 0,62223 € |
|---|---|
| Unit Price with VAT: | 0,74045 € |

