


STPS30H60CGY-TR | |
|---|---|
DigiKey Part Number | 497-STPS30H60CGY-TR-ND - Tape & Reel (TR) 497-STPS30H60CGY-CT-ND - Cut Tape (CT) 497-STPS30H60CGY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30H60CGY-TR |
Description | DIODE ARRAY SCHOTT 60V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS30H60CGY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,24800 € | 12,48 € |
| 100 | 0,90060 € | 90,06 € |
| 500 | 0,72100 € | 360,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66325 € | 663,25 € |
| 2.000 | 0,63525 € | 1.270,50 € |
| 3.000 | 0,58996 € | 1.769,88 € |
| 5.000 | 0,57682 € | 2.884,10 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

