STPS30170CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.160
Unit Price: 2,24000 €
Datasheet
Diode Array 1 Pair Common Cathode 170 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS30170CT

DigiKey Part Number
497-4825-5-ND
Manufacturer
Manufacturer Product Number
STPS30170CT
Description
DIODE ARR SCHOTT 170V 15A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 170 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPS30170CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 170 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes