


STPS30170CG-TR | |
|---|---|
DigiKey Part Number | 497-5135-2-ND - Tape & Reel (TR) 497-5135-1-ND - Cut Tape (CT) 497-5135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30170CG-TR |
Description | DIODE ARRAY SCHOT 170V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS30170CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 170 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 170 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,26600 € | 12,66 € |
| 100 | 0,85910 € | 85,91 € |
| 500 | 0,68458 € | 342,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62847 € | 628,47 € |
| 2.000 | 0,58128 € | 1.162,56 € |
| 3.000 | 0,55724 € | 1.671,72 € |
| 5.000 | 0,53024 € | 2.651,20 € |
| 7.000 | 0,51425 € | 3.599,75 € |
| 10.000 | 0,49872 € | 4.987,20 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

