
STPS2L60ZFY | |
|---|---|
DigiKey Part Number | 497-17156-2-ND - Tape & Reel (TR) 497-17156-1-ND - Cut Tape (CT) 497-17156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L60ZFY |
Description | DIODE SCHOTTKY 60V 2A SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L60ZFY Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,15650 € | 15,65 € |
| 500 | 0,11692 € | 58,46 € |
| 1.000 | 0,10410 € | 104,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08781 € | 263,43 € |
| 6.000 | 0,07959 € | 477,54 € |
| 9.000 | 0,07540 € | 678,60 € |
| 15.000 | 0,07069 € | 1.060,35 € |
| 21.000 | 0,06790 € | 1.425,90 € |
| 30.000 | 0,06519 € | 1.955,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |









