
STPS2L60AY | |
|---|---|
DigiKey Part Number | 497-12311-2-ND - Tape & Reel (TR) 497-12311-1-ND - Cut Tape (CT) 497-12311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L60AY |
Description | DIODE SCHOTTKY 60V 2A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L60AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,19190 € | 19,19 € |
| 500 | 0,14466 € | 72,33 € |
| 1.000 | 0,12563 € | 125,63 € |
| 2.000 | 0,11656 € | 233,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09996 € | 499,80 € |
| 10.000 | 0,08950 € | 895,00 € |
| 15.000 | 0,08609 € | 1.291,35 € |
| 25.000 | 0,08177 € | 2.044,25 € |
| 50.000 | 0,07893 € | 3.946,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

