
STPS2H100RL | |
|---|---|
DigiKey Part Number | 497-STPS2H100RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS2H100RL |
Description | DIODE SCHOTTKY 100V 2A DO41 |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB2100 | Diotec Semiconductor | 6.358 | 4878-SB2100CT-ND | 0,36000 € | Similar |



