STPS2545CTY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 0,64954 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,78186 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,04821 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,75690 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,04821 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,75303 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,68000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,28995 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 677
Unit Price: 2,15000 €
Datasheet

Similar


onsemi
In Stock: 33
Unit Price: 1,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.880
Unit Price: 1,35000 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V 12.5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2545CTY

DigiKey Part Number
497-12309-ND
Manufacturer
Manufacturer Product Number
STPS2545CTY
Description
DIODE ARR SCHOTT 45V 12.5A TO220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 12.5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPS2545CTY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
12.5A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 12.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
125 µA @ 45 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes