STPS2545CG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 7.380
Unit Price: 1,31000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,40428 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.989
Unit Price: 2,86000 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V 12.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2545CG

DigiKey Part Number
STPS2545CG-ND
Manufacturer
Manufacturer Product Number
STPS2545CG
Description
DIODE ARR SCHOTT 45V 12.5A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 12.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
STPS2545CG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
12.5A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 12.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
125 µA @ 45 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types