


STPS2545CG-TR | |
|---|---|
DigiKey Part Number | 497-8027-2-ND - Tape & Reel (TR) 497-8027-1-ND - Cut Tape (CT) 497-8027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2545CG-TR |
Description | DIODE ARR SCHOTT 45V 12.5A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 12.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS2545CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 12.5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 125 µA @ 45 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 12.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,99400 € | 9,94 € |
| 100 | 0,66580 € | 66,58 € |
| 500 | 0,52508 € | 262,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47979 € | 479,79 € |
| 2.000 | 0,44170 € | 883,40 € |
| 3.000 | 0,42229 € | 1.266,87 € |
| 5.000 | 0,40048 € | 2.002,40 € |
| 7.000 | 0,38757 € | 2.712,99 € |
| 10.000 | 0,37503 € | 3.750,30 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

