
STPS2200U | |
|---|---|
DigiKey Part Number | 497-13717-2-ND - Tape & Reel (TR) 497-13717-1-ND - Cut Tape (CT) 497-13717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2200U |
Description | DIODE SCHOTTKY 200V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS2200U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,26950 € | 26,95 € |
| 500 | 0,20514 € | 102,57 € |
| 1.000 | 0,18438 € | 184,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16188 € | 404,70 € |
| 5.000 | 0,14797 € | 739,85 € |
| 7.500 | 0,14088 € | 1.056,60 € |
| 12.500 | 0,13291 € | 1.661,38 € |
| 17.500 | 0,12819 € | 2.243,32 € |
| 25.000 | 0,12361 € | 3.090,25 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |






