
STPS2150 | |
|---|---|
DigiKey Part Number | 497-3213-1-ND - Cut Tape (CT) 497-3213-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STPS2150 |
Description | DIODE SCHOTTKY 150V 2A DO15 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | STPS2150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,14310 € | 14,31 € |
| 500 | 0,10680 € | 53,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08431 € | 84,31 € |
| 2.000 | 0,05852 € | 117,04 € |
| 3.000 | 0,05620 € | 168,60 € |
| 5.000 | 0,05273 € | 263,65 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

