Direct

STPS20SM80CT | |
|---|---|
DigiKey Part Number | 497-11352-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20SM80CT |
Description | DIODE ARRAY SCHOT 80V 10A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS20SM80CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 780 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 25 µA @ 80 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR2080CTL | SMC Diode Solutions | 439 | 1655-MBR2080CTL-ND | 1,25000 € | Direct |
| DST3080C | Littelfuse Inc. | 1.000 | 1294-DST3080C-CHP | 0,40901 € | Similar |



