Direct
Direct
Direct
Direct

STPS20SM80CFP | |
|---|---|
DigiKey Part Number | 497-11350-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20SM80CFP |
Description | DIODE ARR SCHOTT 80V TO220AB FP |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 780 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 25 µA @ 80 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package TO-220AB Full-Pak |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF2060CTP | SMC Diode Solutions | 1.042 | 1655-1134-ND | 1,05000 € | Direct |
| MBRF2080CT | SMC Diode Solutions | 951 | 1655-MBRF2080CT-ND | 1,16000 € | Direct |
| MBRF2080CTL | SMC Diode Solutions | 686 | 1655-MBRF2080CTL-ND | 1,16000 € | Direct |
| MBRF2080CTP | SMC Diode Solutions | 911 | 1655-MBRF2080CTP-ND | 1,05000 € | Direct |


