
STPS20SM120ST | |
|---|---|
DigiKey Part Number | 497-15563-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20SM120ST |
Description | DIODE SCHOTTKY 120V 20A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 20A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STPS20SM120ST Models |
Category | Voltage - Forward (Vf) (Max) @ If 890 mV @ 20 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 210 µA @ 120 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 50 | 0,73560 € | 36,78 € |
| 100 | 0,65650 € | 65,65 € |
| 500 | 0,51744 € | 258,72 € |
| 1.000 | 0,47268 € | 472,68 € |
| 2.000 | 0,43504 € | 870,08 € |
| 5.000 | 0,39431 € | 1.971,55 € |
| 10.000 | 0,36916 € | 3.691,60 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

