STPS20SM120SR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,43611 €
Datasheet
Diode 120 V 20A Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS20SM120SR

DigiKey Part Number
497-13115-5-ND
Manufacturer
Manufacturer Product Number
STPS20SM120SR
Description
DIODE SCHOTTKY 120V 20A I2PAK
Customer Reference
Detailed Description
Diode 120 V 20A Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
890 mV @ 20 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
210 µA @ 120 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
I2PAK
Voltage - DC Reverse (Vr) (Max)
120 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VI20120S-E3/4WVishay General Semiconductor - Diodes Division0VI20120S-E3/4WGI-ND0,43611 €Similar
Obsolete
This product is no longer manufactured. View Substitutes