STPS20M80CFP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 42
Unit Price: 0,98000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 951
Unit Price: 1,09000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 686
Unit Price: 1,09000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 913
Unit Price: 0,98000 €
Datasheet
Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS20M80CFP

DigiKey Part Number
497-11873-5-ND
Manufacturer
Manufacturer Product Number
STPS20M80CFP
Description
DIODE ARR SCHOTT 80V TO-220FPAB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 80 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FPAB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes