STPS20M60ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 863
Unit Price: 1,22000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 713
Unit Price: 1,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 319
Unit Price: 2,53000 €
Datasheet
Diode 60 V 20A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS20M60ST

DigiKey Part Number
497-12298-ND
Manufacturer
Manufacturer Product Number
STPS20M60ST
Description
DIODE SCHOTTKY 60V 20A TO220
Customer Reference
Detailed Description
Diode 60 V 20A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STPS20M60ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
125 µA @ 60 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
565 mV @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR2060CTSMC Diode Solutions8631655-1047-ND1,22000 €Direct
MBR2060CTLSMC Diode Solutions01655-1048-ND1,17000 €Direct
MBR2060CTPSMC Diode Solutions7131655-MBR2060CTP-ND1,13000 €Direct
MBR1660-E3/45Vishay General Semiconductor - Diodes Division319MBR1660-E3/45GI-ND2,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes