Similar

STPS20LCD80CB-TR | |
|---|---|
DigiKey Part Number | STPS20LCD80CB-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS20LCD80CB-TR |
Description | DIODE SCHOTTKY 80V 10A DPAK |
Customer Reference | |
Detailed Description | Diode 80 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |


