Similar

STPS20LCD200CBTR | |
|---|---|
DigiKey Part Number | STPS20LCD200CBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS20LCD200CBTR |
Description | DIODE SCHOTTKY 200V 10A DPAK |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRD20200CT-13 | Diodes Incorporated | 13.216 | MBRD20200CT-13DICT-ND | 1,27000 € | Similar |


