MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

STPS20L45CT | |
|---|---|
DigiKey Part Number | 497-STPS20L45CT-ND |
Manufacturer | |
Manufacturer Product Number | STPS20L45CT |
Description | DIODE ARRAY SCHOT 45V 10A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS20L45CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2045CT | STMicroelectronics | 142 | 497-7550-5-ND | 1,67000 € | MFR Recommended |
| DST2045C | Littelfuse Inc. | 0 | F7424-ND | 1,30112 € | Direct |
| MBR2045CT | SMC Diode Solutions | 10.347 | 1655-1044-ND | 2,14000 € | Direct |
| MBR2045CTP | SMC Diode Solutions | 249 | 1655-MBR2045CTP-ND | 1,13000 € | Direct |
| MBR2045CTU | SMC Diode Solutions | 0 | MBR2045CTUSMC-ND | 0,26956 € | Direct |








