
STPS20L25CT | |
|---|---|
DigiKey Part Number | 497-7552-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20L25CT |
Description | DIODE ARRAY SCHOT 25V 10A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 25 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS20L25CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 460 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 800 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 25 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 50 | 0,78880 € | 39,44 € |
| 100 | 0,70480 € | 70,48 € |
| 500 | 0,55710 € | 278,55 € |
| 1.000 | 0,50957 € | 509,57 € |
| 2.000 | 0,46961 € | 939,22 € |
| 5.000 | 0,42637 € | 2.131,85 € |
| 10.000 | 0,39966 € | 3.996,60 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

