STPS20L15G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 261
Unit Price: 1,67000 €
Datasheet
Diode 15 V 20A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS20L15G

DigiKey Part Number
STPS20L15GST-ND
Manufacturer
Manufacturer Product Number
STPS20L15G
Description
DIODE SCHOTTKY 15V 20A D2PAK
Customer Reference
Detailed Description
Diode 15 V 20A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STPS20L15G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
410 mV @ 19 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 15 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types