


STPS20L15G-TR | |
|---|---|
DigiKey Part Number | 497-6578-2-ND - Tape & Reel (TR) 497-6578-1-ND - Cut Tape (CT) 497-6578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS20L15G-TR |
Description | DIODE SCHOTTKY 15V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS20L15G-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 6 mA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 15 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 410 mV @ 19 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,25500 € | 12,55 € |
| 100 | 0,85120 € | 85,12 € |
| 500 | 0,67802 € | 339,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62233 € | 622,33 € |
| 2.000 | 0,57551 € | 1.151,02 € |
| 3.000 | 0,55166 € | 1.654,98 € |
| 5.000 | 0,52486 € | 2.624,30 € |
| 7.000 | 0,50900 € | 3.563,00 € |
| 10.000 | 0,49358 € | 4.935,80 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

