STPS2060CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 861
Unit Price: 1,22000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 713
Unit Price: 1,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 25
Unit Price: 1,36000 €
Datasheet
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2060CT

DigiKey Part Number
497-12633-5-ND
Manufacturer
Manufacturer Product Number
STPS2060CT
Description
DIODE ARRAY SCHOT 60V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPS2060CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-220
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR2060CTSMC Diode Solutions8611655-1047-ND1,22000 €Direct
MBR2060CTLSMC Diode Solutions01655-1048-ND1,17000 €Direct
MBR2060CTPSMC Diode Solutions7131655-MBR2060CTP-ND1,13000 €Direct
SBR2060CTDiodes Incorporated25SBR2060CT-ND1,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes