
STPS20170CT | |
|---|---|
DigiKey Part Number | 497-3525-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20170CT |
Description | DIODE ARR SCHOTT 170V 10A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS20170CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 170 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 170 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 50 | 1,54100 € | 77,05 € |
| 100 | 1,39250 € | 139,25 € |
| 500 | 1,13204 € | 566,02 € |
| 1.000 | 1,04836 € | 1.048,36 € |
| 2.000 | 0,97802 € | 1.956,04 € |
| 5.000 | 0,90408 € | 4.520,40 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

