


STPS20150CG-TR | |
|---|---|
DigiKey Part Number | 497-12632-2-ND - Tape & Reel (TR) 497-12632-1-ND - Cut Tape (CT) 497-12632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS20150CG-TR |
Description | DIODE ARRAY SCHOT 150V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS20150CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02000 € | 10,20 € |
| 100 | 0,68430 € | 68,43 € |
| 500 | 0,54018 € | 270,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49383 € | 493,83 € |
| 2.000 | 0,45486 € | 909,72 € |
| 3.000 | 0,43500 € | 1.305,00 € |
| 5.000 | 0,41268 € | 2.063,40 € |
| 7.000 | 0,39947 € | 2.796,29 € |
| 10.000 | 0,38663 € | 3.866,30 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

