
STPS20120CTN | |
|---|---|
DigiKey Part Number | 497-15148-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20120CTN |
Description | DIODE ARR SCHOT 120V 10A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 120 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-220AB Narrow Leads |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR20A120CT | Diodes Incorporated | 50 | SBR20A120CTDI-ND | 2,26000 € | Similar |
| V20120C-E3/4W | Vishay General Semiconductor - Diodes Division | 2.947 | 112-V20120C-E3/4W-ND | 2,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 50 | 1,09080 € | 54,54 € |
| 100 | 0,98080 € | 98,08 € |
| 500 | 0,78812 € | 394,06 € |
| 1.000 | 0,72618 € | 726,18 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

