Diode Array 1 Pair Common Cathode 120 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS20120CR

DigiKey Part Number
497-4625-5-ND
Manufacturer
Manufacturer Product Number
STPS20120CR
Description
DIODE ARRAY SCHOT 120V 10A I2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
EDA/CAD Models
STPS20120CR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
920 mV @ 10 A
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 120 V
Part Status
Active
Operating Temperature - Junction
175°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Voltage - DC Reverse (Vr) (Max)
120 V
Supplier Device Package
I2PAK
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4.000 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,84000 €2,84 €
501,41200 €70,60 €
1001,27390 €127,39 €
5001,03182 €515,91 €
1.0000,95403 €954,03 €
2.0000,88864 €1.777,28 €
5.0000,81793 €4.089,65 €
10.0000,80985 €8.098,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,37960 €

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC