Similar
Similar



STPS20120CFP | |
|---|---|
DigiKey Part Number | 497-7548-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20120CFP |
Description | DIODE ARR SCHOT 120V 10A TO220FP |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 120 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-220FP |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSTF20120C | Littelfuse Inc. | 0 | F7441-ND | 0,90533 € | Similar |
| MBR20200CTG | onsemi | 2.957 | MBR20200CTGOS-ND | 3,26000 € | Similar |



