
STPS1L40AFN | |
|---|---|
DigiKey Part Number | 497-STPS1L40AFNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS1L40AFN |
Description | DIODE SCHOT 40V 1A SMAFLAT NOTCH |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMAflat Notch |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L40AFN Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 35 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMAflat Notch |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS1L40A | STMicroelectronics | 10.100 | 497-3753-1-ND | 0,37000 € | MFR Recommended |


